Technical documents
Specifications
Brand
VishayResistance
330Ω
Power Rating
25W
Series
RCH25
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Solder Lug
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Product details
25 Watt RCH25 Series
These 25W RCH25 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
VishayResistance
330Ω
Power Rating
25W
Series
RCH25
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Solder Lug
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Product details
25 Watt RCH25 Series
These 25W RCH25 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.