Vishay 10kΩ Linear Cermet Potentiometer Panel Mount, PRV6SAABJYB25103KA

RS Stock No.: 118-479Brand: VishayManufacturers Part No.: PRV6SAABJYB25103KA
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

3.175 mm

Series

PRV6

Tolerance

±10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Vishay 10kΩ Linear Cermet Potentiometer Panel Mount, PRV6SAABJYB25103KA

P.O.A.

Vishay 10kΩ Linear Cermet Potentiometer Panel Mount, PRV6SAABJYB25103KA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

3.175 mm

Series

PRV6

Tolerance

±10%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more