Technical documents
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
1kΩ
Number of Turns
1
Power Rating
1/2W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
3 mm
Tolerance
±10%
P.O.A.
Vishay 1kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI102KB30
1
P.O.A.
Vishay 1kΩ Linear Cermet Potentiometer, Panel Mount (Through Hole), P10XXAI102KB30
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
1kΩ
Number of Turns
1
Power Rating
1/2W
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Diameter
3 mm
Tolerance
±10%


