Vishay 15.4kΩ Thin Film Resistor 0.6W ±1% MRS25000C1542FCT00

RS Stock No.: 169-5078Brand: VishayManufacturers Part No.: MRS25000C1542FCT00
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

15.4kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Product details

0.6W MRS25 Series (1kΩ to 95.3kΩ)

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications

- All general purpose applications
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
₪ 1,100.67

₪ 1,100.67 Each (On a Reel of 5000) (ex VAT)

₪ 1,287.78

₪ 1,287.78 Each (On a Reel of 5000) (inc. VAT)

Vishay 15.4kΩ Thin Film Resistor 0.6W ±1% MRS25000C1542FCT00

₪ 1,100.67

₪ 1,100.67 Each (On a Reel of 5000) (ex VAT)

₪ 1,287.78

₪ 1,287.78 Each (On a Reel of 5000) (inc. VAT)

Vishay 15.4kΩ Thin Film Resistor 0.6W ±1% MRS25000C1542FCT00
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
Vishay

Resistance

15.4kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Product details

0.6W MRS25 Series (1kΩ to 95.3kΩ)

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications

- All general purpose applications