Technical documents
Specifications
Brand
VishayCapacitance
100nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Lead Pitch
15mm
Length
18mm
Depth
5.5mm
Height
10.5mm
Dimensions
18 x 5.5 x 10.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay MKT 1822 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 100nF, Through HoleBrand: Vishay
₪ 8.687Each (In a Pack of 10) (ex VAT)
P.O.A.
Vishay Polyester Film Capacitor, 200 V ac, 400 V dc, 100nF, Through Hole
1
P.O.A.
Vishay Polyester Film Capacitor, 200 V ac, 400 V dc, 100nF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Vishay MKT 1822 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 100nF, Through HoleBrand: Vishay
₪ 8.687Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
VishayCapacitance
100nF
Voltage
200 V ac, 400 V dc
Mounting Type
Through Hole
Lead Pitch
15mm
Length
18mm
Depth
5.5mm
Height
10.5mm
Dimensions
18 x 5.5 x 10.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay MKT 1822 Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 100nF, Through HoleBrand: Vishay
₪ 8.687Each (In a Pack of 10) (ex VAT)


