Technical documents
Specifications
Brand
VishayCapacitance
4.7nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±1%
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
6mm
Dimensions
7.2 x 4.5 x 6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay KP 1830 Polypropylene Film Capacitor, 40 V ac, 630 V dc, ±1%, 4.7nF, Through HoleBrand: Vishay
₪ 7.133Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±1%, 4.7nF, Through Hole
10
P.O.A.
Vishay Polypropylene Film Capacitor, 40 V ac, 63 V dc, ±1%, 4.7nF, Through Hole
Stock information temporarily unavailable.
10
You may be interested in
Vishay KP 1830 Polypropylene Film Capacitor, 40 V ac, 630 V dc, ±1%, 4.7nF, Through HoleBrand: Vishay
₪ 7.133Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
VishayCapacitance
4.7nF
Voltage
40 V ac, 63 V dc
Mounting Type
Through Hole
Tolerance
±1%
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
6mm
Dimensions
7.2 x 4.5 x 6mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.5mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay KP 1830 Polypropylene Film Capacitor, 40 V ac, 630 V dc, ±1%, 4.7nF, Through HoleBrand: Vishay
₪ 7.133Each (In a Pack of 10) (ex VAT)