Vishay, IHLP-3232DZ-11 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 5.4A Idc

RS Stock No.: 852-3781Brand: VishayManufacturers Part No.: IHLP3232DZER100M11
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Vishay

Inductance

10 μH

Maximum dc Current

5.4A

Length

8.64mm

Depth

8.18mm

Height

4mm

Dimensions

8.64 x 8.18 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

51.8mΩ

Series

IHLP-3232DZ-11

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Vishay, IHLP-3232DZ-11 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 5.4A Idc

P.O.A.

Vishay, IHLP-3232DZ-11 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 5.4A Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Inductance

10 μH

Maximum dc Current

5.4A

Length

8.64mm

Depth

8.18mm

Height

4mm

Dimensions

8.64 x 8.18 x 4mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

51.8mΩ

Series

IHLP-3232DZ-11

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more