Technical documents
Specifications
Brand
VishayCapacitance
330nF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
F1772
Lead Pitch
22.5mm
Length
26mm
Depth
10mm
Height
19.5mm
Dimensions
10 x 19.5 x 26mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C
P.O.A.
Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 330nF, Through Hole
1
P.O.A.
Vishay F1772 Polyester Film Capacitor, 310V ac, ±10%, 330nF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayCapacitance
330nF
Voltage
310V ac
Mounting Type
Through Hole
Tolerance
±10%
Series
F1772
Lead Pitch
22.5mm
Length
26mm
Depth
10mm
Height
19.5mm
Dimensions
10 x 19.5 x 26mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-40°C


