Technical documents
Specifications
Brand
VishayResistance
280kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Israel
Product details
0603 Format CRCW Series 0.1W
The CRCW Series of Vishay 0.1W Thick Film SMT resistors. All models vary in ohms and will provide excellent reliability.
Metal glaze on high quality ceramic
Protective over glaze
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
VishayResistance
280kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Israel
Product details
0603 Format CRCW Series 0.1W
The CRCW Series of Vishay 0.1W Thick Film SMT resistors. All models vary in ohms and will provide excellent reliability.
Metal glaze on high quality ceramic
Protective over glaze
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes