Verbatim LED Capsule Bulb, 1 W, 10W Incandescent Equivalent, 80 lm, 2700K, G4 Warm White

RS Stock No.: 815-9248Brand: VerbatimManufacturers Part No.: 52143
brand-logo
View all in Home

Technical documents

Specifications

Lamp Base

G4

Wattage

1 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

10W

Voltage Rating

12 V ac/dc

Luminosity

80 lm

Length

41 mm

Diameter

13.8mm

Life Hours

25000h

Country of Origin

China

Product details

Verbatim LED Retrofit Capsule Lamps

These Verbatim G4 LED capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED capsule lamps come with G4 base. The LED capsule lamp is a direct replacement for halogen capsule lamps. Ideal for use in desk lights, vanity and cabinet lighting.

G4 Socket
12V AC/DC Voltage
Up to 25,000 hours Lifetime
Up to 90% Energy Saving
80 lumens
Equivalent to 10W incandescent bulb

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Verbatim LED Capsule Bulb, 1 W, 10W Incandescent Equivalent, 80 lm, 2700K, G4 Warm White

P.O.A.

Verbatim LED Capsule Bulb, 1 W, 10W Incandescent Equivalent, 80 lm, 2700K, G4 Warm White
Stock information temporarily unavailable.

Technical documents

Specifications

Lamp Base

G4

Wattage

1 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

10W

Voltage Rating

12 V ac/dc

Luminosity

80 lm

Length

41 mm

Diameter

13.8mm

Life Hours

25000h

Country of Origin

China

Product details

Verbatim LED Retrofit Capsule Lamps

These Verbatim G4 LED capsule lamps offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED capsule lamps come with G4 base. The LED capsule lamp is a direct replacement for halogen capsule lamps. Ideal for use in desk lights, vanity and cabinet lighting.

G4 Socket
12V AC/DC Voltage
Up to 25,000 hours Lifetime
Up to 90% Energy Saving
80 lumens
Equivalent to 10W incandescent bulb