Turck Barrel-Style Proximity Sensor, M12, 4 mm Detection, NO Output, 10 → 65 V dc, IP67
Technical documents
Specifications
Brand
TurckThread Size
M12
Body Style
Barrel
Output Type
NO
Detection Range
4 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 65 V dc
IP Rating
IP67
Length
52mm
Maximum dc Voltage
65V
Mounting Type
Non Flush
Switching Current
≤100 mA
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Housing Material
Brass
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TurckThread Size
M12
Body Style
Barrel
Output Type
NO
Detection Range
4 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 65 V dc
IP Rating
IP67
Length
52mm
Maximum dc Voltage
65V
Mounting Type
Non Flush
Switching Current
≤100 mA
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Housing Material
Brass
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
United States