Turck Block-Style Proximity Sensor, NPN-NO Output, 10 → 30 V dc

RS Stock No.: 837-6904Brand: TurckManufacturers Part No.: BIM-UNT-AN6X-0.3PSG3M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Body Style

Block

Output Type

NPN-NO

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

Maximum dc Voltage

30V

Mounting Type

Cable

Shielding

Shielded

Country of Origin

United States

Product details

Turck Dovetail Slot, Short Stroke Cylinder Sensors

Features and benefits

Stainless steel and PA12 plastic construction protected to IP67
Inserted directly into cylinder’s dovetail, fixed with a single stainless steel clamping screw
Overload, short circuit and reverse polarity protection
LED Status Display

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Turck Block-Style Proximity Sensor, NPN-NO Output, 10 → 30 V dc

P.O.A.

Turck Block-Style Proximity Sensor, NPN-NO Output, 10 → 30 V dc
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Brand

Turck

Body Style

Block

Output Type

NPN-NO

Terminal Type

Cable

Supply Voltage

10 → 30 V dc

Maximum dc Voltage

30V

Mounting Type

Cable

Shielding

Shielded

Country of Origin

United States

Product details

Turck Dovetail Slot, Short Stroke Cylinder Sensors

Features and benefits

Stainless steel and PA12 plastic construction protected to IP67
Inserted directly into cylinder’s dovetail, fixed with a single stainless steel clamping screw
Overload, short circuit and reverse polarity protection
LED Status Display

You may be interested in