Turck Threaded Barrel Proximity Sensor, 2 mm Detection, 10 → 65 V dc

RS Stock No.: 832-0771Brand: TurckManufacturers Part No.: BI 2-M12-AD4X
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Turck

Body Style

Threaded Barrel

Detection Range

2 mm

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Partial

Maximum Switching Frequency

1kHz

Switching Current

≤100 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

BI 2 Series

The BI 2 Series of inductive proximity sensors from Turck Banner.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

View all in Proximity Sensors

Stock information temporarily unavailable.

P.O.A.

Turck Threaded Barrel Proximity Sensor, 2 mm Detection, 10 → 65 V dc

P.O.A.

Turck Threaded Barrel Proximity Sensor, 2 mm Detection, 10 → 65 V dc

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Turck

Body Style

Threaded Barrel

Detection Range

2 mm

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

55mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Partial

Maximum Switching Frequency

1kHz

Switching Current

≤100 mA

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

BI 2 Series

The BI 2 Series of inductive proximity sensors from Turck Banner.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.