Trumeter Digital Panel Voltmeter, LCD Display ±1 Count

RS Stock No.: 337-7224Brand: TrumeterManufacturers Part No.: HED281-T
brand-logo
View all in Voltmeters

Technical documents

Specifications

Display Type

LCD

Cutout Height

22.2mm

Cutout Width

45.3mm

Depth

16mm

Meter Accuracy

±1 Count

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.

View all in Voltmeters

Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Panel Voltmeter, LCD Display ±1 Count

P.O.A.

Trumeter Digital Panel Voltmeter, LCD Display ±1 Count

Stock information temporarily unavailable.

Technical documents

Specifications

Display Type

LCD

Cutout Height

22.2mm

Cutout Width

45.3mm

Depth

16mm

Meter Accuracy

±1 Count

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

LCD Trumeter Falcon Range

These multifunction, low power consumption, digital meters are all available with or without back lighting. They are housed in either 24 x 48mm or 36 x 72mm cases which clip into an appropriate panel cut-out. All have an operating temperature range of 0 to +50°C.