Technical documents
Specifications
Brand
TrumeterSupply Voltage
265 V ac, 30 V dc
Display Type
LED
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
5
Mounting Type
Panel Mount
Output / Interface
Relay
Digit Height
14.2 mm
Maximum Count Frequency
10kHz
Display Range
0.1 → 99.9
Measurement Range
0.1 → 99.9
Maximum Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
TrumeterSupply Voltage
265 V ac, 30 V dc
Display Type
LED
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual, Signal
Number Of Digits
5
Mounting Type
Panel Mount
Output / Interface
Relay
Digit Height
14.2 mm
Maximum Count Frequency
10kHz
Display Range
0.1 → 99.9
Measurement Range
0.1 → 99.9
Maximum Temperature
+50°C
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C