Top going mechanical stroke counter

RS Stock No.: 260-870Brand: TrumeterManufacturers Part No.: 3005-6005D20L
View all in Counters

Technical documents

Specifications

Reset Method

Manual

Number Of Digits

6

Count Direction

Top Going

Digit Height

6.4 mm

Drive Shaft Diameter

6.35mm

Shaft Speed Maximum

1000Count/min

You may be interested in
View all in Counters

Stock information temporarily unavailable.

P.O.A.

Top going mechanical stroke counter

P.O.A.

Top going mechanical stroke counter

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Reset Method

Manual

Number Of Digits

6

Count Direction

Top Going

Digit Height

6.4 mm

Drive Shaft Diameter

6.35mm

Shaft Speed Maximum

1000Count/min

You may be interested in