TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 30-05, 5V dc, 6A, 30W, 1 Output, 85 → 264V ac Input

RS Stock No.: 418-2487Brand: TRACOPOWERManufacturers Part No.: TOL 30-05
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

133mm

Width

55mm

Depth

23mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 30-05, 5V dc, 6A, 30W, 1 Output, 85 → 264V ac Input

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 30-05, 5V dc, 6A, 30W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

133mm

Width

55mm

Depth

23mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+60°C