TRACOPOWER TEL 8 DC-DC Converter, 5V dc/ 1.6A Output, 36 → 75 V dc Input, 8W, Through Hole, +80°C Max Temp -40°C

RS Stock No.: 918-9180Brand: TRACOPOWERManufacturers Part No.: TEL 8-4811
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

8W

Input Voltage Nominal

48 V dc

Output Current

1.6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Length

23.8mm

Depth

8mm

Width

13.7mm

Series

TEL 8

Load Regulation

0.01

Maximum Temperature

+80°C

Standards Met

ANSI/UL No:60950-1, CAN, CSA C22.2 No:60950-1-07, EN 55022 Class A, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH

Minimum Temperature

-40°C

Efficiency

81%

Country of Origin

Taiwan, Province Of China

Product details

Traco Isolated DC - DC Converter, TEL 8WI Series

From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.

Features and Benefits

• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.

Standards

EN55022 class A
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
₪ 205.78

₪ 205.78 Each (ex VAT)

₪ 240.76

₪ 240.76 Each (inc. VAT)

TRACOPOWER TEL 8 DC-DC Converter, 5V dc/ 1.6A Output, 36 → 75 V dc Input, 8W, Through Hole, +80°C Max Temp -40°C

₪ 205.78

₪ 205.78 Each (ex VAT)

₪ 240.76

₪ 240.76 Each (inc. VAT)

TRACOPOWER TEL 8 DC-DC Converter, 5V dc/ 1.6A Output, 36 → 75 V dc Input, 8W, Through Hole, +80°C Max Temp -40°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 205.78
5 - 9₪ 198.46
10 - 24₪ 195.14
25 - 49₪ 191.62
50+₪ 185.68
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
Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

8W

Input Voltage Nominal

48 V dc

Output Current

1.6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Length

23.8mm

Depth

8mm

Width

13.7mm

Series

TEL 8

Load Regulation

0.01

Maximum Temperature

+80°C

Standards Met

ANSI/UL No:60950-1, CAN, CSA C22.2 No:60950-1-07, EN 55022 Class A, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH

Minimum Temperature

-40°C

Efficiency

81%

Country of Origin

Taiwan, Province Of China

Product details

Traco Isolated DC - DC Converter, TEL 8WI Series

From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.

Features and Benefits

• Ultra-compact design with a DIP-16 metal package
• Wide 4:1 input range.
• Fully regulated outputs
• Built in EN 55022 class A filter
• Operating temperature range of -40 to +80°C
• Equipped with industry standard safety features such as overload and short circuit protection.

Standards

EN55022 class A