Technical documents
Specifications
Brand
TokoInductance
12 nH
Maximum dc Current
180mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Dimensions
0.6 x 0.3 x 0.3mm
Tolerance
±5%
Maximum DC Resistance
700mΩ
Series
LLS0603-FH
Core Material
Ceramic
Maximum Self Resonant Frequency
2.5GHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Multilayer
Minimum Quality Factor
11
Country of Origin
China
Product details
Toko 0201 LLS0603-FH Series Multilayer Ceramic Inductors
TOKO LLS0603-FH series multilayer chip inductors are highly reliable multilayer SMD inductors with a dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions. The LLS0603-FH series inductors are ideal for use in RF modules, embedded subassemblies or other applications where space is limited and printed stripline inductors are impractical.
Compact and lightweight: 0.6 x 0.3 x 0.3mm, 0.4mg or less
Tight tolerance inductance value
Expending Inductance value range (1∼100nH)
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TokoInductance
12 nH
Maximum dc Current
180mA
Package/Case
0201 (0603M)
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Dimensions
0.6 x 0.3 x 0.3mm
Tolerance
±5%
Maximum DC Resistance
700mΩ
Series
LLS0603-FH
Core Material
Ceramic
Maximum Self Resonant Frequency
2.5GHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Inductor Construction
Multilayer
Minimum Quality Factor
11
Country of Origin
China
Product details
Toko 0201 LLS0603-FH Series Multilayer Ceramic Inductors
TOKO LLS0603-FH series multilayer chip inductors are highly reliable multilayer SMD inductors with a dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions. The LLS0603-FH series inductors are ideal for use in RF modules, embedded subassemblies or other applications where space is limited and printed stripline inductors are impractical.
Compact and lightweight: 0.6 x 0.3 x 0.3mm, 0.4mg or less
Tight tolerance inductance value
Expending Inductance value range (1∼100nH)


