Technical documents
Specifications
Brand
TokoInductance
10 μH
Maximum dc Current
1.96A
Mounting Type
Radial
Maximum DC Resistance
45mΩ
Tolerance
±10%
Diameter
8.5mm
Height
11mm
Dimensions
8.5 (Dia.) x 11mm
Maximum Self Resonant Frequency
14MHz
Lead Pitch
5mm
Series
8RBH2
Lead Diameter
0.61mm
Terminal Type
Radial Leaded
Country of Origin
China
You may be interested in
Murata 10 μH ±10% Radial Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200RBrand: Murata Power Solutions
₪ 5.906Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Toko 10 μH ±10% Radial Inductor, Max SRF:14MHz, 1.96A Idc, 45mΩ Rdc, 8RBH2
5
P.O.A.
Toko 10 μH ±10% Radial Inductor, Max SRF:14MHz, 1.96A Idc, 45mΩ Rdc, 8RBH2
Stock information temporarily unavailable.
5
You may be interested in
Murata 10 μH ±10% Radial Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200RBrand: Murata Power Solutions
₪ 5.906Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TokoInductance
10 μH
Maximum dc Current
1.96A
Mounting Type
Radial
Maximum DC Resistance
45mΩ
Tolerance
±10%
Diameter
8.5mm
Height
11mm
Dimensions
8.5 (Dia.) x 11mm
Maximum Self Resonant Frequency
14MHz
Lead Pitch
5mm
Series
8RBH2
Lead Diameter
0.61mm
Terminal Type
Radial Leaded
Country of Origin
China
You may be interested in
Murata 10 μH ±10% Radial Inductor, Max SRF:21.2MHz, Q:65, 1.62A Idc, 50mΩ Rdc, 2200RBrand: Murata Power Solutions
₪ 5.906Each (In a Pack of 10) (ex VAT)