Timberland Splitrock XT Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 161-4565Brand: TimberlandManufacturers Part No.: Splitrock XT Gaucho Size 8
brand-logo
View all in Safety Boots

Technical documents

Specifications

Series

Splitrock XT

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Ankle Boots

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Penetration, Water

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

TPU

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Bangladesh

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Timberland Splitrock XT Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42

P.O.A.

Timberland Splitrock XT Brown Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Technical documents

Specifications

Series

Splitrock XT

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Ankle Boots

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Penetration, Water

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

TPU

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Bangladesh