Technical documents
Specifications
Brand
TimberlandSeries
Splitrock XT
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Brown
Type
Ankle Boots
Safety Toe Type
Steel
Safety Toe
Yes
Closure Type
Lace Up
Resistant To
Penetration, Water
Water Resistant
Yes
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Midsole Type
Steel
Sole Material
TPU
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
Bangladesh
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
TimberlandSeries
Splitrock XT
Gender
Men
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Brown
Type
Ankle Boots
Safety Toe Type
Steel
Safety Toe
Yes
Closure Type
Lace Up
Resistant To
Penetration, Water
Water Resistant
Yes
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Midsole Type
Steel
Sole Material
TPU
Anti-Slip
Yes
Slip Resistance Rating
SRC
Country of Origin
Bangladesh