Texas Instruments UC2833NG4, LDO Voltage Regulator, 400mA Adjustable, 2 V 8-Pin, PDIP

RS Stock No.: 662-4775Brand: Texas InstrumentsManufacturers Part No.: UC2833NG4
brand-logo

Technical documents

Specifications

Maximum Output Current

400mA

Output Voltage

2 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Output Type

Adjustable

Dimensions

9.81 x 6.35 x 4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

36 V

Height

4.57mm

Length

9.81mm

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments UC2833NG4, LDO Voltage Regulator, 400mA Adjustable, 2 V 8-Pin, PDIP

P.O.A.

Texas Instruments UC2833NG4, LDO Voltage Regulator, 400mA Adjustable, 2 V 8-Pin, PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

400mA

Output Voltage

2 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Output Type

Adjustable

Dimensions

9.81 x 6.35 x 4.57mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

36 V

Height

4.57mm

Length

9.81mm

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more