Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOT-23
Output Type
3 State, Open Drain
Pin Count
6
Logic Function
Voltage Level Translator
Dimensions
3.05 x 1.75 x 1.3mm
Maximum Low Level Output Current
1mA
Maximum High Level Output Current
-20µA
Maximum Operating Supply Voltage
/ V
Maximum Propagation Delay Time @ Maximum CL
102 ns@ 5 V (B → A), 198 ns@ 5 V (A → B)
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 (A port) V, 2.3 (B Port) V
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOT-23
Output Type
3 State, Open Drain
Pin Count
6
Logic Function
Voltage Level Translator
Dimensions
3.05 x 1.75 x 1.3mm
Maximum Low Level Output Current
1mA
Maximum High Level Output Current
-20µA
Maximum Operating Supply Voltage
/ V
Maximum Propagation Delay Time @ Maximum CL
102 ns@ 5 V (B → A), 198 ns@ 5 V (A → B)
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 (A port) V, 2.3 (B Port) V
Minimum Operating Temperature
-40 °C