Texas Instruments TPS76050DBVT, LDO Regulator, 50mA, 5 V, ±2% 5-Pin, SOT-23

RS Stock No.: 517-1309Brand: Texas InstrumentsManufacturers Part No.: TPS76050DBVT
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

50mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

10 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.09mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

5.2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS76050DBVT, LDO Regulator, 50mA, 5 V, ±2% 5-Pin, SOT-23

P.O.A.

Texas Instruments TPS76050DBVT, LDO Regulator, 50mA, 5 V, ±2% 5-Pin, SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

50mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

10 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

0.09mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Power Rating

0.555W

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Height

1.15mm

Minimum Input Voltage

5.2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more