Texas Instruments TPS60141PWPG4, Charge Pump Step Up, 5 V 20-Pin, HTSSOP

RS Stock No.: 422-716PBrand: Texas InstrumentsManufacturers Part No.: TPS60141PWPG4
View all in Home

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.15mm

Length

6.5mm

Width

4.4mm

View all in Home

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments TPS60141PWPG4, Charge Pump Step Up, 5 V 20-Pin, HTSSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments TPS60141PWPG4, Charge Pump Step Up, 5 V 20-Pin, HTSSOP

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.15mm

Length

6.5mm

Width

4.4mm