Technical documents
Specifications
Brand
Texas InstrumentsSwitch On Resistance
80mΩ
Number of Outputs
8
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Dimensions
9.9 x 3.91 x 1.58mm
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Texas Instruments TPS2058ADG4 Power Switch IC 16-Pin, SOIC
Select packaging type
Production pack (Tube)
5
P.O.A.
Each (Supplied in a Tube) (ex VAT)
Texas Instruments TPS2058ADG4 Power Switch IC 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
5
Technical documents
Specifications
Brand
Texas InstrumentsSwitch On Resistance
80mΩ
Number of Outputs
8
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
0 °C
Dimensions
9.9 x 3.91 x 1.58mm


