Texas Instruments TMP23x Series Analog Temperature Sensor, CMOS Output, Surface Mount, Analogue, ±1°C, 5 Pins

RS Stock No.: 175-7651Brand: Texas InstrumentsManufacturers Part No.: TMP235A4DCKT

Technical documents

Specifications

Sensor Function

Temperature

Output Type

CMOS

Interface Type

Analogue

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

5

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SC-70

Length

2.15mm

Height

1mm

Series

TMP23x

Width

1.4mm

Dimensions

2.15 x 1.4 x 1mm

Sensor Gain

10mV/°C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments TMP23x Series Analog Temperature Sensor, CMOS Output, Surface Mount, Analogue, ±1°C, 5 Pins

P.O.A.

Texas Instruments TMP23x Series Analog Temperature Sensor, CMOS Output, Surface Mount, Analogue, ±1°C, 5 Pins
Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Function

Temperature

Output Type

CMOS

Interface Type

Analogue

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

5

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SC-70

Length

2.15mm

Height

1mm

Series

TMP23x

Width

1.4mm

Dimensions

2.15 x 1.4 x 1mm

Sensor Gain

10mV/°C

Country of Origin

United States