TLV2471CDBVT Texas Instruments, Precision, Op Amp, RRIO, 2.8MHz, 3 V, 5 V, 5-Pin SOT-23

RS Stock No.: 661-0381Brand: Texas InstrumentsManufacturers Part No.: TLV2471CDBVT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

1.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

120 dB

Typical Input Voltage Noise Density

28nV/√Hz

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Length

2.9mm

Width

1.6mm

Product details

Low Voltage CMOS Op Amps, LMV/TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

₪ 90.68

₪ 18.135 Each (In a Pack of 5) (ex VAT)

₪ 106.09

₪ 21.218 Each (In a Pack of 5) (inc. VAT)

TLV2471CDBVT Texas Instruments, Precision, Op Amp, RRIO, 2.8MHz, 3 V, 5 V, 5-Pin SOT-23
Select packaging type

₪ 90.68

₪ 18.135 Each (In a Pack of 5) (ex VAT)

₪ 106.09

₪ 21.218 Each (In a Pack of 5) (inc. VAT)

TLV2471CDBVT Texas Instruments, Precision, Op Amp, RRIO, 2.8MHz, 3 V, 5 V, 5-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

quantityUnit pricePer Pack
5 - 20₪ 18.135₪ 90.68
25 - 95₪ 14.505₪ 72.52
100 - 245₪ 11.895₪ 59.48
250 - 495₪ 11.31₪ 56.55
500+₪ 10.665₪ 53.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

2.8MHz

Typical Slew Rate

1.5V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

120 dB

Typical Input Voltage Noise Density

28nV/√Hz

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Length

2.9mm

Width

1.6mm

Product details

Low Voltage CMOS Op Amps, LMV/TLV Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more