Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
10 bit
Conversion Rate
75ksps
Full Scale Error
±3LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
12.5µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.81 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Product details
Digital to Analogue Converters 10 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
₪ 52.92
Each (ex VAT)
₪ 61.92
Each (inc VAT)
1
₪ 52.92
Each (ex VAT)
₪ 61.92
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | ₪ 52.92 |
10 - 24 | ₪ 45.04 |
25+ | ₪ 43.95 |
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
Resistor String
Resolution
10 bit
Conversion Rate
75ksps
Full Scale Error
±3LSB
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
12.5µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
9.81 x 6.35 x 4.57mm
Maximum Operating Temperature
+85 °C
Product details