Technical documents
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C
Number of Pins
16
Package Type
TSSOP
Clock Frequency
400kHz
Mounting Type
Surface Mount
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
1.65 V
Product details
I²C Bus I/O Expander, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments 8-Channel I/O Expander I2C 16-Pin TSSOP, TCA6408APWR
10
P.O.A.
Texas Instruments 8-Channel I/O Expander I2C 16-Pin TSSOP, TCA6408APWR
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C
Number of Pins
16
Package Type
TSSOP
Clock Frequency
400kHz
Mounting Type
Surface Mount
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
1.65 V
Product details