Technical documents
Specifications
Brand
Texas InstrumentsProcessing Unit
Microcontroller
Technology
CMOS
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Height
1mm
Length
7mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Product details
Audio, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments TAS1020BPFB, CMOS System-On-Chip 48-Pin TQFP
1
P.O.A.
Texas Instruments TAS1020BPFB, CMOS System-On-Chip 48-Pin TQFP
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Texas InstrumentsProcessing Unit
Microcontroller
Technology
CMOS
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Height
1mm
Length
7mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
7mm
Product details