Technical documents
Specifications
Brand
Texas InstrumentsMemory Size
18kbit
Organisation
1K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Clock Frequency
16.7MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 4.06mm
Length
16.66mm
Width
16.66mm
Minimum Operating Temperature
0 °C
Height
4.06mm
Maximum Random Access Time
25ns
Number of Words
1K
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Texas InstrumentsMemory Size
18kbit
Organisation
1K x 9 bit
Data Bus Width
9bit
Bus Directional
Bi-Directional
Configuration
Dual
Clock Frequency
16.7MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Dimensions
16.66 x 16.66 x 4.06mm
Length
16.66mm
Width
16.66mm
Minimum Operating Temperature
0 °C
Height
4.06mm
Maximum Random Access Time
25ns
Number of Words
1K
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V