Texas Instruments Transponder, Tag - RI-I11-114A-01
Technical documents
Specifications
Brand
Texas InstrumentsComponent Type
Tag
Length
45mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-25 °C
Width
45mm
Product details
Tag-it™ HF-I Standard Transponder Inlays
RFID - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Texas Instruments Transponder, Tag - RI-I11-114A-01
10
P.O.A.
Texas Instruments Transponder, Tag - RI-I11-114A-01
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
Texas InstrumentsComponent Type
Tag
Length
45mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-25 °C
Width
45mm
Product details