Texas Instruments Transponder, Transponder - RI-I02-112B-03
Technical documents
Specifications
Brand
Texas InstrumentsComponent Type
Transponder
Length
76mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-25 °C
Width
45mm
Product details
Tag-it™ HF-I Plus Transponder Inlays
ISO/IEC 15693-2, -3; ISO/IEC 18000-3 Compliant
13.56MHz Operating Frequency
2048Bit User Memory in 64Bit ´ 32Bit Blocks
User and Factory Lock Per Block
Application Family Identifier (AFI)
Data Storage Format Identifier (DSFID)
Combined Inventory Read Block
Dimensions 38 x 22.5 mm
RFID - Texas Instruments
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
Texas InstrumentsComponent Type
Transponder
Length
76mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-25 °C
Width
45mm
Product details
Tag-it™ HF-I Plus Transponder Inlays
ISO/IEC 15693-2, -3; ISO/IEC 18000-3 Compliant
13.56MHz Operating Frequency
2048Bit User Memory in 64Bit ´ 32Bit Blocks
User and Factory Lock Per Block
Application Family Identifier (AFI)
Data Storage Format Identifier (DSFID)
Combined Inventory Read Block
Dimensions 38 x 22.5 mm