OPA4317ID Texas Instruments, Precision, Op Amp, RRIO, 300kHz 350 kHz, 1.8 → 5.5 V, 14-Pin SOIC

RS Stock No.: 825-8519Brand: Texas InstrumentsManufacturers Part No.: OPA4317ID
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

300kHz

Typical Slew Rate

0.15V/µs

Maximum Operating Frequency

350 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

55nV/√Hz

Length

8.75mm

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Product details

Zero-Drift Operational Amplifiers, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Op Amps

Stock information temporarily unavailable.

₪ 133.12

₪ 26.625 Each (In a Pack of 5) (ex VAT)

₪ 155.75

₪ 31.151 Each (In a Pack of 5) (inc. VAT)

OPA4317ID Texas Instruments, Precision, Op Amp, RRIO, 300kHz 350 kHz, 1.8 → 5.5 V, 14-Pin SOIC
Select packaging type

₪ 133.12

₪ 26.625 Each (In a Pack of 5) (ex VAT)

₪ 155.75

₪ 31.151 Each (In a Pack of 5) (inc. VAT)

OPA4317ID Texas Instruments, Precision, Op Amp, RRIO, 300kHz 350 kHz, 1.8 → 5.5 V, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

quantityUnit pricePer Pack
5 - 45₪ 26.625₪ 133.12
50 - 95₪ 22.59₪ 112.95
100 - 245₪ 18.90₪ 94.50
250 - 495₪ 17.865₪ 89.32
500+₪ 16.665₪ 83.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

300kHz

Typical Slew Rate

0.15V/µs

Maximum Operating Frequency

350 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

55nV/√Hz

Length

8.75mm

Height

1.5mm

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Product details

Zero-Drift Operational Amplifiers, OPA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more