Texas Instruments LMZM23601SILT, ADC Voltage Input, 10-Pin uSiP

RS Stock No.: 179-7043Brand: Texas InstrumentsManufacturers Part No.: LMZM23601SILT

Technical documents

Specifications

Input Signal Type

Voltage

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

USiP

Pin Count

10

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

3.9 x 3.1 x 1.57mm

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Texas Instruments LMZM23601SILT, ADC Voltage Input, 10-Pin uSiP

P.O.A.

Texas Instruments LMZM23601SILT, ADC Voltage Input, 10-Pin uSiP
Stock information temporarily unavailable.

Technical documents

Specifications

Input Signal Type

Voltage

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

USiP

Pin Count

10

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

3.9 x 3.1 x 1.57mm

Maximum Operating Temperature

+125 °C

Country of Origin

Philippines