ISO7341FCQDWQ1 Texas Instruments, 4-Channel Digital Isolator 25Mbit/s, 3000 Vrms, 16-Pin SOIC
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels
4
Maximum Data Rate
25Mbit/s
Package Type
SOIC
Maximum Input Current
11 mA @ 5 V, 7.2 mA @ 3.3 V
Isolation Voltage
3000 Vrms
Rise Time
2.1 ns @ 5 V, 2.8 ns @ 3.3 V
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.35mm
Width
7.6mm
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Stock information temporarily unavailable.
Please check again later.
₪ 50.16
Each (ex VAT)
₪ 58.69
Each (inc VAT)
1
₪ 50.16
Each (ex VAT)
₪ 58.69
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | ₪ 50.16 |
10 - 49 | ₪ 45.77 |
50 - 249 | ₪ 43.90 |
250 - 499 | ₪ 36.41 |
500+ | ₪ 33.51 |
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Channels
4
Maximum Data Rate
25Mbit/s
Package Type
SOIC
Maximum Input Current
11 mA @ 5 V, 7.2 mA @ 3.3 V
Isolation Voltage
3000 Vrms
Rise Time
2.1 ns @ 5 V, 2.8 ns @ 3.3 V
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10.5mm
Depth
2.35mm
Width
7.6mm
Product details
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity