CD74HCT251EE4 Texas Instruments, Multiplexer Single 8:1, 16-Pin PDIP

RS Stock No.: 709-3012Brand: Texas InstrumentsManufacturers Part No.: CD74HCT251EE4
brand-logo
View all in Multiplexer Switch ICs

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CD74HCT251EE4 Texas Instruments, Multiplexer Single 8:1, 16-Pin PDIP
Select packaging type

P.O.A.

CD74HCT251EE4 Texas Instruments, Multiplexer Single 8:1, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HCT Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in