Texas Instruments ADS7953SBDBTG4, 12-bit Serial ADC, 38-Pin TSSOP
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
1000ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
38
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Dimensions
9.7 x 4.4 x 1.15mm
Maximum Operating Temperature
+125 °C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
1000ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
38
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
3.3 V
Minimum Operating Temperature
-40 °C
Dimensions
9.7 x 4.4 x 1.15mm
Maximum Operating Temperature
+125 °C