Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
8-bit
Sampling Rate
10ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Integral Nonlinearity Error
±1/2LSB
Digital Interface Type
Parallel
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Dimensions
1.04 x 0.26 x 0.13in
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
8-bit
Sampling Rate
10ksps
Input Signal Type
Differential
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Integral Nonlinearity Error
±1/2LSB
Digital Interface Type
Parallel
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Dimensions
1.04 x 0.26 x 0.13in
Minimum Operating Temperature
-40 °C