Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
2
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
3.7 ns @ 3.3 V
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Logic Family
LVC
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Height
1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.9mm
Width
1.6mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
2
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
3.7 ns @ 3.3 V
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Logic Family
LVC
Dimensions
2.9 x 1.6 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Height
1.15mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.9mm
Width
1.6mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF