Schneider Electric Push Button Switch, Panel Mount, IP65

RS Stock No.: 139-344Brand: TelemecaniqueManufacturers Part No.: ZB2BW36
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Mounting Type

Panel Mount

Push Button Colour

Blue

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

ZB2BW36

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button Switch, Panel Mount, IP65

P.O.A.

Schneider Electric Push Button Switch, Panel Mount, IP65

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Panel Mount

Push Button Colour

Blue

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

ZB2BW36

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C