O/L RELAY SIZE3 48-65A

RS Stock No.: 315-065Brand: TelemecaniqueManufacturers Part No.: LR2D3359
View all in Contactor Overload Relays

Technical documents

Specifications

FLC Motor Rating

48 → 65 A

Contact Current Rating

57 A

Pole Configuration

3P

Mounting Style

DIN Rail Mount, Plate

Power Rating

45 kW

Terminal Type

Screw

Width

75mm

Depth

121mm

Length

126mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

1 kV ac

Product details

Accessories for three-pole thermal protection relays

Terminal for snap-fitting to profile, for use with relays LR2-D2 and LR3-D2 LA7-D2064
Terminal for snap-fitting to profile, suited for use with relays LR2-D3 and LR3D3 LA7-D3064

Approvals

IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

O/L RELAY SIZE3 48-65A

P.O.A.

O/L RELAY SIZE3 48-65A
Stock information temporarily unavailable.

Technical documents

Specifications

FLC Motor Rating

48 → 65 A

Contact Current Rating

57 A

Pole Configuration

3P

Mounting Style

DIN Rail Mount, Plate

Power Rating

45 kW

Terminal Type

Screw

Width

75mm

Depth

121mm

Length

126mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

1 kV ac

Product details

Accessories for three-pole thermal protection relays

Terminal for snap-fitting to profile, for use with relays LR2-D2 and LR3-D2 LA7-D2064
Terminal for snap-fitting to profile, suited for use with relays LR2-D3 and LR3D3 LA7-D3064

Approvals

IEC, NF C, BS, VDE

Schneider Electric d2 Range Accessories