Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Maximum Operating Pressure
42 bar
Inlet Port Gender
Female
Minimum Operating Temperature
-40°C
Material
Stainless Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
U5300
Response Time
2ms
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
TE ConnectivityProduct Type
Pressure Sensor
Maximum Operating Pressure
42 bar
Inlet Port Gender
Female
Minimum Operating Temperature
-40°C
Material
Stainless Steel
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Series
U5300
Response Time
2ms
Country of Origin
China