Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Terminal Type
Screw
Depth
15.8mm
Height
69mm
Length
77mm
Series
RT
Contact Material
Gold Plated
Operating Temperature Range
-20 → +70°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Dimensions
77 x 15.8 x 69mm
Input Resistance
32.5kΩ
Product details
RT Series Relay Module
Sensitive DC or AC coil
Module width 15.5 mm
DIN rail assembly
Relay module consists of RT relay, DIN rail socket, plastic retention bracket, module and labels
Red LED display
Approvals
VDE, UL
Stock information temporarily unavailable.
Please check again later.
₪ 155.15
Each (ex VAT)
₪ 181.53
Each (inc VAT)
1
₪ 155.15
Each (ex VAT)
₪ 181.53
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₪ 155.15 |
5 - 9 | ₪ 152.79 |
10+ | ₪ 148.64 |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Terminal Type
Screw
Depth
15.8mm
Height
69mm
Length
77mm
Series
RT
Contact Material
Gold Plated
Operating Temperature Range
-20 → +70°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Dimensions
77 x 15.8 x 69mm
Input Resistance
32.5kΩ
Product details
RT Series Relay Module
Sensitive DC or AC coil
Module width 15.5 mm
DIN rail assembly
Relay module consists of RT relay, DIN rail socket, plastic retention bracket, module and labels
Red LED display
Approvals
VDE, UL