Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Flange Mount
Switching Current
16A
Terminal Type
Quick Connect
Length
73.5mm
Coil Resistance
345 Ω
Height
35.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+60°C
Depth
38.5mm
Maximum Switching Power AC
6 kVA
Application
Power
Product details
RM Series Power Relay
Contact material AgCdO
DPNO types have 3mm contact gap
Mechnical life: 16A versions; >20 x 106, 25 & 30A versions; >10 x 106
₪ 146.32
₪ 146.32 Each (ex VAT)
₪ 171.20
₪ 171.20 Each (inc. VAT)
1
₪ 146.32
₪ 146.32 Each (ex VAT)
₪ 171.20
₪ 171.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | ₪ 146.32 |
| 5 - 9 | ₪ 144.18 |
| 10+ | ₪ 140.01 |
Technical documents
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Flange Mount
Switching Current
16A
Terminal Type
Quick Connect
Length
73.5mm
Coil Resistance
345 Ω
Height
35.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+60°C
Depth
38.5mm
Maximum Switching Power AC
6 kVA
Application
Power
Product details
RM Series Power Relay
Contact material AgCdO
DPNO types have 3mm contact gap
Mechnical life: 16A versions; >20 x 106, 25 & 30A versions; >10 x 106


