Technical documents
Specifications
Brand
TE ConnectivitySeries
NTC0805
Temperature Coefficient Type
NTC
Thermal Time Constant
4s
Resistance @ 25 °C
22kΩ
Tolerance
±5%
Application
Compensation
Package/Case
0805 (2012M)
Accuracy
±5%
Maximum Power Rating
125mW
Length
2mm
Depth
1.25mm
Height
0.5mm
Minimum Operating Temperature
-55°C
Dimensions
2 x 1.25 x 0.5mm
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
Stock information temporarily unavailable.
Please check again later.
₪ 3.902
Each (In a Pack of 10) (ex VAT)
₪ 4.565
Each (In a Pack of 10) (inc VAT)
10
₪ 3.902
Each (In a Pack of 10) (ex VAT)
₪ 4.565
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | ₪ 3.902 | ₪ 39.02 |
100+ | ₪ 3.664 | ₪ 36.64 |
Technical documents
Specifications
Brand
TE ConnectivitySeries
NTC0805
Temperature Coefficient Type
NTC
Thermal Time Constant
4s
Resistance @ 25 °C
22kΩ
Tolerance
±5%
Application
Compensation
Package/Case
0805 (2012M)
Accuracy
±5%
Maximum Power Rating
125mW
Length
2mm
Depth
1.25mm
Height
0.5mm
Minimum Operating Temperature
-55°C
Dimensions
2 x 1.25 x 0.5mm
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25