TE Connectivity 61.9Ω Metal Film Resistor 0.25W ±0.1% H861R9BYA

RS Stock No.: 701-7036Brand: TE ConnectivityManufacturers Part No.: H861R9BYA
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Resistance

61.9Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

51.1Ω to 976Ω

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 54.15

₪ 10.83 Each (In a Pack of 5) (ex VAT)

₪ 63.36

₪ 12.671 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 61.9Ω Metal Film Resistor 0.25W ±0.1% H861R9BYA

₪ 54.15

₪ 10.83 Each (In a Pack of 5) (ex VAT)

₪ 63.36

₪ 12.671 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 61.9Ω Metal Film Resistor 0.25W ±0.1% H861R9BYA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120₪ 10.83₪ 54.15
125 - 245₪ 8.205₪ 41.02
250+₪ 7.635₪ 38.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Resistance

61.9Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

51.1Ω to 976Ω

Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in