Technical documents
Specifications
Brand
TE ConnectivityResistance
118kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Stock information temporarily unavailable.
Please check again later.
₪ 10.096
Each (In a Pack of 5) (ex VAT)
₪ 11.812
Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 10.096
Each (In a Pack of 5) (ex VAT)
₪ 11.812
Each (In a Pack of 5) (inc. VAT)
Standard
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | ₪ 10.096 | ₪ 50.48 |
125 - 245 | ₪ 7.649 | ₪ 38.25 |
250 - 495 | ₪ 7.118 | ₪ 35.59 |
500 - 1245 | ₪ 6.447 | ₪ 32.23 |
1250+ | ₪ 5.873 | ₪ 29.37 |
Technical documents
Specifications
Brand
TE ConnectivityResistance
118kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C